- Home ›
- All Products›
- 390929-000
390929-000
TE Connectivity / Raychem Brand
Heat Shrink Boot Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot Backshell
Search Keywords: 390929000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:390929-000
-
Alias/AKA:218M620B19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Manufacturer:Bendix - Class A, E & R
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Plating Material:Cadmium
-
Backshell Material:Aluminum Alloy
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Underplating Material:Electroless Nickel
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
13
$438.44
25
$240.65
38
$163.32
50 +
$160.06
Click for Quote
Log in
to unlock special pricing