- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 3906690001
3906690001
TE Connectivity / Raychem Brand
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - Yellow - 6.35mm x 50mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - Yellow - 6.35mm x 50mm.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 3906690001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3906690001
-
Alias/AKA:TMS-SCE-1/4-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,134
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$0.548
500
$0.543
1,000
$0.538
2,500
$0.536
5,000
$0.535
7,500
$0.534
10,000
$0.532
15,000 +
$0.531
Click for Quote
Log in
to unlock special pricing