- Home ›
- All Products›
- 388137-000
388137-000
TE Connectivity / Raychem Brand
44A3111-16-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A3111-16-9
Search Keywords: 388137000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:388137-000
-
Alias/AKA:44A3111-16-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
500
$1.500
1,000
$0.923
1,500
$0.731
2,000 +
$0.716
Click for Quote
Log in
to unlock special pricing