- Home ›
- All Products›
- 387091-000
387091-000
TE Connectivity / Raychem Brand
44A1111-24-5-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1111-24-5-9
Search Keywords: 387091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:387091-000
-
Alias/AKA:44A1111-24-5-9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Color (Base):Green
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Stripe):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$2.58
1,000
$1.60
1,500
$1.26
2,000 +
$1.24
Click for Quote
Log in
to unlock special pricing