- Home ›
- All Products›
- 387089-000
387089-000
TE Connectivity / Raychem Brand
44A1111-24-3-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1111-24-3-9
Search Keywords: 387089000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:387089-000
-
Alias/AKA:44A1111-24-3-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Cable Type:Spec 44
-
Wire Color (Base):Orange
-
Wire Color (Stripe):White
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$1.911
1,000
$1.176
1,500
$0.931
2,000 +
$0.913
Click for Quote
Log in
to unlock special pricing