- Home ›
- All Products›
- 387087-000
387087-000
TE Connectivity / Raychem Brand
44A1111-24-1-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1111-24-1-9
Search Keywords: 387087000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:387087-000
-
Alias/AKA:44A1111-24-1-9-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Wire Color (Base):BROWN
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Stripe):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
447
Ships today, if you order in
Minimum Order Quantity:
25
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$1.366
100
$1.242
250
$1.222
500
$1.194
1,000
$1.169
2,500
$1.145
5,000
$0.926
7,500 +
$0.920
Click for Quote
Log in
to unlock special pricing