- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 387084-000
387084-000
TE Connectivity / Raychem Brand
44A1111-22-0-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1111-22-0-9
Search Keywords: 387084000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:387084-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Shield Material:Tin-Coated Copper
-
Conductor Diameter:.79 mm
-
Product Type:Wire Lead
-
Wire Diameter:1.19 mm
-
Number of Strands:19
-
Wire Source:United Kingdom
-
Cable Style:Round Braided
-
Shield Diameter:.065 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Jacket Color:White
-
Number of Conductors:1
-
Strand Size:34 AWG
-
Wire Color:Black
-
Shielded:Yes
-
Overall Outside Diameter:.079 in
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$1.889
2,500
$1.000
3,750
$0.704
5,000 +
$0.690
Click for Quote
Log in
to unlock special pricing