- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3870013006
TE Connectivity / Raychem Brand
3870013006
44A1111-22-9-9
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
44A1111-22-9-9
Search Keywords: 3870013006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3870013006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin-Plated Copper
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Frequently Asked Questions
Is 3870013006 RoHS compliant?
Yes, 3870013006 is RoHS compliant.
What is the lead time for 3870013006?
The standard lead time for 3870013006 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
500
$0.7283
1,000
$0.5410
1,500
$0.5066
2,000 +
$0.4974
Click for Quote
Log in
to unlock special pricing