- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 387001-012
387001-012
TE Connectivity / Raychem Brand
44A1111-22-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1111-22-9-9
Search Keywords: 387001012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:387001-012
-
Alias/AKA:44A1111-22-9-9-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.01 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,574 Feet
Can Ship immediately
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
500 Feet
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$2.040
100
$1.914
250
$1.452
500
$1.392
1,000
$1.327
1,500
$1.320
2,000 +
$1.314
Click for Quote
Log in
to unlock special pricing