- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3866873001
3866873001
TE Connectivity / Raychem Brand
44A1131-16-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A1131-16-3/6/9-9
Search Keywords: 3866873001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3866873001
-
Alias/AKA:44A1131-16-3/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.02
100
$1.81
250
$1.76
500
$1.74
1,000
$1.69
2,500
$1.49
5,000
$1.19
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing