- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 386687-000
386687-000
TE Connectivity / Raychem Brand
44A1131-16-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1131-16-3/6/9-9
Search Keywords: 386687000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:386687-000
-
Alias/AKA:44A1131-16-3/6/9-9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Coated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Conductor Configuration:Twisted Triple
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
250
$6.34
500
$3.90
750
$3.09
1,000 +
$3.03
Click for Quote
Log in
to unlock special pricing