- Home ›
- All Products›
- 385640-000
385640-000
TE Connectivity / Raychem Brand
ALR-AM-1-A-NB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ALR-AM-1-A-NB
Search Keywords: 385640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:385640-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Load Rating (Ballast):1800 VA
-
CSA Certified:cUL Recognized Component
-
Packaging Method:Box
-
Street Lighting Photo Control Voltage Rating:120 – 480 VAC
-
Street Lighting Photo Control Mounting Style:Internal
-
Standards:ANSI C136.10, NEMA
-
Street Lighting Photo Control Technology:Receptacle
-
Product Family:AM Series
-
Housing Material:Thermal-Set Phenolic Base
-
Application:Locking type receptacle.
-
UL Rating:UL Recognized Component
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Street Lighting Photo Control Dimensions:2.56 x 1.44 (Excluding Leads) in, 65 x 36.58 mm
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Wire Leads:9 in, 14 AWG, Rated 105°C , 14 AWG, 9 in
-
Product Use:Long-life & weatherproof locking type receptacle designed specifically for street, roadway & outdoor lighting applications.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
267
Ships today, if you order in
Manufacturer Stock:
240
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$13.97
10
$13.93
30
$13.90
60
$10.42
90
$9.73
120 +
$9.54
Click for Quote
Log in
to unlock special pricing