Image is representational - see mfr. specs

TXR15AB00-2424AI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TXR15AB00-2424AI
Search Keywords: 385453000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    385453-000
  • Alias/AKA:
    TXR15AB00-2424AI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Resistance:
    500 Hr
  • Termination Device Included:
    TR24AI
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Cable Entry Diameter:
    .01 – 1.5 in, .2 – 38.1 mm
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Primary Product Color:
    Olive Drab
  • Primary Product Material:
    Aluminum
  • Product Length:
    .984 in, 25 mm
  • Compatible With Connector Shell Size:
    36
  • Body Orientation:
    Straight
  • Primary Product Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • TE Connector Interface Code:
    15
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
40 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
4
$267.71
8
$164.75
11
$142.28
15 +
$139.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!