- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 385223-000
TE Connectivity / Raychem Brand
385223-000
Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Aluminum Alloy
Search Keywords: 385223000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:385223-000
-
Alias/AKA:TX41AB00-2218H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium
-
Entry Size:18 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 385223-000 RoHS compliant?
No, 385223-000 is not RoHS compliant.
What is the lead time for 385223-000?
The standard lead time for 385223-000 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
43 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
13
$422.34
25
$231.82
38
$157.33
50 +
$154.18
Click for Quote
Log in
to unlock special pricing