- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 385193-000
385193-000
TE Connectivity / Raychem Brand
D-181-2224-90/9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-181-2224-90/9
Search Keywords: 385193000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:385193-000
-
Alias/AKA:D-181-2224-90/9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Dimension:22.7 mm
-
Color:Transparent Blue
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
200
$16.35
400
$8.66
600
$6.09
800 +
$5.97
Click for Quote
Log in
to unlock special pricing