- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 384443-002
384443-002
TE Connectivity / Raychem Brand
44A1321-20-0/9-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1321-20-0/9-9
Search Keywords: 384443002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:384443-002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:2500 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$10.87
2,500
$5.55
3,750
$3.78
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing