- Home ›
- All Products›
- 384342-000
384342-000
TE Connectivity / Raychem Brand
44A1121-16-2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-16-2/9-9
Search Keywords: 384342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:384342-000
-
Alias/AKA:44A1121-16-2/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/15/26
2,000
can ship 10/26/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$4.67
100
$3.08
250
$2.99
500
$2.86
1,000
$2.83
1,500
$2.81
2,000 +
$2.78
Click for Quote
Log in
to unlock special pricing