- Home ›
- All Products›
- 384216-000
384216-000
TE Connectivity / Raychem Brand
44A0121-20-9/90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-20-9/90
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 384216000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:384216-000
-
Alias/AKA:44A0121-20-9/90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:32 AWG
-
Packaging Quantity:1
-
Number of Strands:19
-
Wire Source:United States
-
Number of Conductors:2
-
Cable Configuration:Twisted Pair
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Product Type:Cable
-
Conductor Diameter:.04 in, 1.01 mm
-
Wire Color:White , White with Black Stripe
-
Wire Diameter:.055 in, .06 mm
-
Wire Size:20 AWG, 1.4 CMA
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Overall Outside Diameter:.11 in, 2.79 mm
-
Cable Type:Spec 44
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,250
$1.0331
2,500
$0.6357
3,750
$0.5033
5,000 +
$0.4932
Click for Quote
Log in
to unlock special pricing