- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 383814-000
383814-000
TE Connectivity / Raychem Brand
44A1121-24-2/3-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-24-2/3-9
Search Keywords: 383814000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:383814-000
-
Alias/AKA:44A1121-24-2/3-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$1.95
100
$1.59
250
$1.52
500
$1.47
1,000
$1.39
2,500
$1.35
5,000
$1.11
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing