- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 383097-002
383097-002
TE Connectivity / Raychem Brand
44A0121-22-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-22-0/2
Search Keywords: 383097002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:383097-002
-
Alias/AKA:44A0121-22-0/2-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Black , Red
-
Wire Source:United States
-
Conductor Diameter:.031 in, .79 mm
-
Packaging Quantity:1
-
Conductor Material:Tin-Coated Copper
-
Cable Configuration:Twisted Pair
-
Wire Size:22 AWG, 1.19 CMA
-
Cable Type:Spec 44
-
Overall Outside Diameter:.094 in, 2.39 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Wire Diameter:.047 mm
-
Voltage Rating:600 VAC
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Number of Conductors:2
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Strand Size:34 AWG
-
Product Type:Wire Lead
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
4,447
can ship 9/28/26
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
500 Feet
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$1.370
100
$1.085
250
$0.948
500
$0.886
1,000
$0.859
1,500
$0.823
2,000 +
$0.815
Click for Quote
Log in
to unlock special pricing