- Home ›
- All Products›
- 3830823001
3830823001
TE Connectivity / Raychem Brand
44A1121-18-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A1121-18-6/9-9
Search Keywords: 3830823001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3830823001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:18 AWG
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
879
Can Ship immediately
9 Weeks
can ship
7/17/26