- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3830203001
3830203001
TE Connectivity / Raychem Brand
44A3121-24-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A3121-24-0/9
Search Keywords: 3830203001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3830203001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Round Braided Shielded
-
Insulation Material:Radiation-Crosslinked, Modified PVF2
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:2
-
Shield Material:Tin-Coated Copper
-
Shielded:Yes
-
Wire Size:24 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.802
1,000
$0.601
1,500
$0.557
2,000 +
$0.546
Click for Quote
Log in
to unlock special pricing