- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 382W042-25-0
382W042-25-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = Transition
- Family Name = 382W0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 382W042250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382W042-25-0
-
Alias/AKA:273599-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Number of Branches/Legs:2
-
Wire/Cable OD:.47 in
-
Inside Diameter Range (Body):8 – 20 mm
-
Product Type:Molded Part
-
Adhesive Pre-Coat:No
-
Breakout Angle:22.5
-
Molded Part Type:Transition
-
Inside Diameter Range (Leg 1):.16 – .35 in
-
Special Requirements:Flame Retarded
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Modified Elastomer
-
Color:Black
-
Government Qualified:No
-
Molded Part Shape Code:382W
-
Material Code:25
-
Adhesive Options:S1125 Separate Adhesive
-
Adhesive Code:S1125
-
Inside Diameter Range (Leg 2):.16 – .35 in
-
Molded Part Shape:Y Shape
-
Material Systems Code:25
-
Transition Type:Y-Transition
-
Operating Temperature Range:-103 – 302 °F
-
Wire/Cable Main Branch OD:.2 in
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Formcode des Formteils:382W
-
Wire/Cable Sm Branch OD:.18 in
-
Size Code:42
-
Resistant To:Fluids
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
13
$57.55
25
$54.22
38
$53.95
50 +
$50.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT