- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382C312-50-0
382C312-50-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Viton Polymer Blend Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Viton Polymer Blend Black Bag/Box
Search Keywords: 382C312500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382C312-50-0
-
Alias/AKA:034217-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Viton Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:11.4/7.6 mm
-
Inside Diameter Before Shrinking:30.5/22.9/15.2 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
On Order:
25
can ship 8/24/26
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$175.07
5
$160.15
10
$153.56
13
$152.04
25
$150.53
38
$149.04
50 +
$147.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT