- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382C302-770-0
382C302-770-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style NBCCS Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style NBCCS Black
Search Keywords: 382C3027700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382C302-770-0
-
Alias/AKA:CC3711-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:NBCCS
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
69
$201.67
138
$103.00
207
$70.12
275 +
$68.71
Click for Quote
Log in
to unlock special pricing