- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382C302-71-0
382C302-71-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Polyolefin Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Polyolefin Bag/Box
Search Keywords: 382C302710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382C302-71-0
-
Alias/AKA:187811-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:11.4 mm
-
Inside Diameter Before Shrinking:34.4/22.9 m/m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$106.90
50
$56.59
75
$39.82
100 +
$39.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT