- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382C302-51-0
382C302-51-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Flexible EPB Black Automotive Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Flexible EPB Black Automotive Bag/Box
Search Keywords: 382C302510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382C302-51-0
-
Alias/AKA:102159-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:11.4/11.4/5.1 mm
-
Inside Diameter Before Shrinking:34.4/22.9/12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
32
$166.96
63
$89.51
94
$61.89
125 +
$60.65
Click for Quote
Log in
to unlock special pricing