- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382C302-50-0
382C302-50-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot Y Style Flexible VPB Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot Y Style Flexible VPB Black Bag/Box
Search Keywords: 382C302500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382C302-50-0
-
Alias/AKA:508991-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible VPB
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:11.4/11.4/5.1 mm
-
Inside Diameter Before Shrinking:34.4/22.9/12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$129.71
5
$127.59
10
$118.63
20
$117.26
50
$99.27
100 +
$99.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT