TE Connectivity / Raychem Brand Authorized Distributor

382A034-4-01-0

Heat Shrink Tubing Y Style Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing Y Style Polyolefin
Search Keywords: 382A0344010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 382A034-4-01-0
Alias/AKA: 271477-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Styles: Y Style
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 382A034-4-01-0 RoHS compliant?
Yes, 382A034-4-01-0 is RoHS compliant.
What is the lead time for 382A034-4-01-0?
The standard lead time for 382A034-4-01-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$181.18
25
$99.76
38
$69.28
50 +
$67.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!