- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A034-25/86-0
382A034-25/86-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
Product Highlights:
- Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 382A03425860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A034-25/86-0
-
Alias/AKA:879366-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:18/12.4/12.4 mm
-
Inside Diameter Before Shrinking:38.6/26.9/26.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
On Order:
100
can ship 6/15/26
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$71.89
5
$59.31
10
$57.45
25
$55.08
50
$54.54
75
$54.00
100 +
$53.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT