Image is representational - see mfr. specs

Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Product Highlights:
  • Transition
  • Family Name = 382A0
  • Transition Type = Y
  • 2 Branches/Legs
  • General Purpose Application
Search Keywords: 382A0233860
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    382A023-3/86-0
  • Alias/AKA:
    358028-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Transition
  • Body Material:
    Semi-Rigid Modified Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Y Style
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -20 to 60 °C
  • Inside Diameter After Shrinking:
    12.4/6.1 mm
  • Inside Diameter Before Shrinking:
    26.9/13.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
35 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
19
$80.46
38
$49.52
57
$39.20
75 +
$38.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!