- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A023-3-0
382A023-3-0
TE Connectivity / Raychem Brand
The 382A023-3-0 is a semi-rigid, polyolefin, Y-shaped molded transition for cable harnessing applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 382A023-3-0 is a semi-rigid, polyolefin, Y-shaped molded transition for cable harnessing applications.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 382A02330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A023-3-0
-
Alias/AKA:823765-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.4/6.1/6.1 mm
-
Inside Diameter Before Shrinking:26.9/13.2/13.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$38.11
10
$35.55
25
$33.00
50
$31.42
100
$29.92
250 +
$28.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT