- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A023-25-08-0
TE Connectivity / Raychem Brand
382A023-25-08-0
Heat Shrink Transition Y Style Elastomer Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Transition Y Style Elastomer Black
Search Keywords: 382A02325080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A023-25-08-0
-
Alias/AKA:820252-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-70 to 150 °C
-
Inside Diameter After Shrinking:12.44 mm
-
Inside Diameter Before Shrinking:49.78 mm
Product Guides
+
Frequently Asked Questions
Is 382A023-25-08-0 RoHS compliant?
Yes, 382A023-25-08-0 is RoHS compliant.
What is the lead time for 382A023-25-08-0?
The standard lead time for 382A023-25-08-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
319
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$118.16
100
$73.88
250
$73.16
319
$72.42
638
$71.72
957
$71.00
1,275 +
$70.30
Click for Quote
Log in
to unlock special pricing