- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A023-100/86-0
382A023-100/86-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing Y Style Fluid Resistant Modified Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Y Style Fluid Resistant Modified Elastomer Black
Search Keywords: 382A023100860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A023-100/86-0
-
Alias/AKA:256823-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
32
$94.83
63
$51.00
94
$36.08
125 +
$35.36
Click for Quote
Log in
to unlock special pricing