- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A012-4/86-0
382A012-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Polyolefin Black
Search Keywords: 382A0124860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A012-4/86-0
-
Alias/AKA:468963-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
On Order:
312
can ship 7/10/26
65 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
1
$58.17
5
$41.06
10
$36.61
25
$33.13
50
$30.00
100
$29.87
250 +
$29.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT