- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A012-4/42-0
382A012-4/42-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing Y Style Flexible Polyolefin Brown Spool
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Y Style Flexible Polyolefin Brown Spool
Product Highlights:
- Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 382A0124420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A012-4/42-0
-
Alias/AKA:823279-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
60 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
1
$56.60
5
$39.95
10
$33.95
25
$29.41
50
$27.12
100
$25.19
250 +
$24.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT