- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A012-3/86-0
382A012-3/86-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Search Keywords: 382A0123860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A012-3/86-0
-
Alias/AKA:810596-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
MOQ for out of Stock Qty:
50
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$41.34
10
$28.89
25
$26.43
50
$25.34
100
$25.09
150
$24.84
200 +
$24.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT