- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A012-3/42-0
382A012-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0.130" (3.30mm) - Polyolefin (PO), Se ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0.130" (3.30mm) - Polyolefin (PO), Semi-Rigid - Black.
Product Highlights:
- Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 382A0123420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A012-3/42-0
-
Alias/AKA:823340-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:6.1/(3.3/3.3) mm
-
Inside Diameter Before Shrinking:13.2/(6.6/6.6) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Can Ship immediately
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$35.91
5
$33.83
10
$29.28
25
$26.75
50
$25.15
100
$24.65
250 +
$23.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT