- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A012-3-00/42-0
382A012-3-00/42-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot Y Style Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot Y Style Polyolefin
Search Keywords: 382A012300420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A012-3-00/42-0
-
Alias/AKA:806717-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:13.2/6.6/6.6 mm
-
Inside Diameter Before Shrinking:6.1/3.3/3.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
32
$50.45
63
$31.54
94
$25.10
125 +
$24.60
Click for Quote
Log in
to unlock special pricing