- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A012-3-0
382A012-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0.130" (3.30mm) - Polyolefin (PO), Se ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0.130" (3.30mm) - Polyolefin (PO), Semi-Rigid - Black.
Search Keywords: 382A01230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A012-3-0
-
Alias/AKA:823776-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
280
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$30.28
5
$29.22
10
$23.60
25
$22.83
50
$21.74
100
$20.69
250 +
$19.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT