- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 382A012-25/86-0
382A012-25/86-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Elastomer
Product Highlights:
- Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 382A01225860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A012-25/86-0
-
Alias/AKA:879364-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
175
can ship 7/27/26
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$58.49
5
$41.53
10
$33.68
25
$30.88
50
$28.48
100
$28.34
250 +
$28.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT