- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 382A012-100-0
382A012-100-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0.130" (3.30mm) - Polyolefin (PO), Se ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0.130" (3.30mm) - Polyolefin (PO), Semi-Flexible - Black.
Product Highlights:
- Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- Marine Application, Military Application, Rail Application
Search Keywords: 382A0121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382A012-100-0
-
Alias/AKA:061664-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Color:Black
-
Styles:Y Style
-
Body Material:Polyolefin
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
155
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$37.48
5
$35.87
10
$30.19
25
$28.02
50
$26.69
100
$25.41
250 +
$23.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT