- Home ›
- All Products›
- 382928-000
382928-000
TE Connectivity / Raychem Brand
44A0121-26-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-26-9/96
Search Keywords: 382928000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382928-000
-
Alias/AKA:44A0121-26-9/96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:38 AWG
-
Number of Conductors:2
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Source:United States
-
Packaging Quantity:1
-
Cable Configuration:Twisted Pair
-
Cable Style:Primary
-
Number of Strands:19
-
Product Type:Cable
-
Wire Size:26 AWG, .86 CMA
-
Wire Diameter:.034 in, .03 mm
-
Conductor Diameter:.02 in, .5 mm
-
Wire Color:White , White with Blue Stripe
-
Overall Outside Diameter:.068 in, 1.73 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$8.75
2,500
$4.47
3,750
$3.04
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing