- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 382825-000
382825-000
TE Connectivity / Raychem Brand
44A1121-16-2/6-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-16-2/6-9
Search Keywords: 382825000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382825-000
-
Alias/AKA:44A1121-16-2/6-9-US, 44A1121-16-2/6-9-MX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,725
Ships today, if you order in
Minimum Order Quantity:
10
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$3.10
250
$2.82
500
$2.70
1,000
$2.58
2,500
$2.01
5,000
$1.66
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing