- Home ›
- All Products›
- 382757-000
382757-000
TE Connectivity / Raychem Brand
44A0121-24-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-24-6/9
Search Keywords: 382757000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382757-000
-
Alias/AKA:44A0121-24-6/9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Cable Configuration:Twisted Pair
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Packaging Quantity:1
-
Number of Conductors:2
-
Strand Size:36 AWG
-
Product Type:Cable
-
Wire Diameter:.04 in, .04 mm
-
Wire Size:24 AWG, 1.02 CMA
-
Overall Outside Diameter:.08 in, 2.03 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Color:Blue , White
-
Conductor Diameter:.025 in, .64 mm
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,250
$0.9703
2,500
$0.5971
3,750
$0.4727
5,000 +
$0.4633
Click for Quote
Log in
to unlock special pricing