- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 382711-000
382711-000
TE Connectivity / Raychem Brand
44A1121-20-2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-20-2/9-9
Search Keywords: 382711000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382711-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire Source:United Kingdom
-
Shielded:Yes
-
Conductor Diameter:.04 in
-
Shield Size:36 AWG
-
Shield Diameter:3.35 mm
-
Cable Shield Size:36 AWG
-
Strand Size:32 AWG
-
Overall Outside Diameter:.148 in
-
Wire Diameter:.055 in
-
Shield Material:Tin-Coated Copper
-
Wire Color:White
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Cable Style:Round Braided
-
Jacket Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,250
$3.01
2,500
$1.60
3,750
$1.12
5,000 +
$1.10
Click for Quote
Log in
to unlock special pricing