- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3827043003
TE Connectivity / Raychem Brand
3827043003
44A1131-24-2/4/6-9
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 3827043003 |
| Alias/AKA: | 44A1131-24-2/4/6-9 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Overall Outside Diameter: | .124 in, 3.15 mm |
| Wire Size: | 24 AWG |
| Cable Style: | Jacketed , Round Braided |
| Product Type: | Wire Lead |
| Voltage Rating: | 600 V |
| Number of Conductors: | 3 |
| Product Classification: | Cable - High Performance - Spec 44, 55 & RCW |
| Shielded: | Yes |
| Strand Size: | 36 AWG |
| Cable Type: | Spec 44 |
| Shield Diameter: | .108 in, 2.74 mm |
| Wire Color: | Blue , Red , Yellow |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Conductor Diameter: | .025 in, .64 mm |
| Jacket Color: | White |
| Shield Material: | Tin-Coated Copper |
| Conductor Configuration: | Twisted Triple |
| Operating Temperature Range: | -65 – 150 °C |