- Home ›
- All Products›
- 382687-000
382687-000
TE Connectivity / Raychem Brand
44A1221-16-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1221-16-0/9-9
Search Keywords: 382687000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:382687-000
-
Alias/AKA:44A1221-16-0/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$5.313
10
$4.830
50
$4.820
100
$4.800
250
$4.790
500
$2.950
750
$2.330
1,000 +
$2.290
Click for Quote
Log in
to unlock special pricing