- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3826043001
3826043001
TE Connectivity / Raychem Brand
44A1121-20-0/2-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-20-0/2-9
Search Keywords: 3826043001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3826043001
-
Alias/AKA:44A1121-20-0/2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Voltage Rating:600 VAC
-
Wire Size:20 AWG
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$6.622
5
$6.020
100
$5.720
500
$5.430
1,000
$5.160
1,250
$4.900
2,500
$2.580
3,750
$1.780
5,000 +
$1.740
Click for Quote
Log in
to unlock special pricing