Image is representational - see mfr. specs

RPPM-4/1-X-35MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPPM-4/1-X-35MM
Search Keywords: 3825476013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    3825476013
  • Alias/AKA:
    RPPM-4/1-X-35MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CZ
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Operating Temperature Range:
    -40 – 85 °C
  • Flexibility:
    Semi-Rigid
  • Packaging Method:
    Box
  • Applicable Region:
    Global
  • Shrink Ratio:
    4:1
  • Product Source:
    Czech Republic
  • Shrink Temperature (Min):
    60 °C
  • Recovery Temperature:
    80 °C
  • Recovered Wall Thickness (Tolerance):
    .8 mm
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Expanded Inside Diameter (Min):
    .157 in, 4 mm
  • Fluid Type:
    Typical Automotive Fluids , Water
  • Recovered Inside Diameter (Max):
    .039 in, 1 mm
  • Wall Type:
    Dual Wall
  • Product Length:
    1.378 in, 35 mm
  • Resistance Properties:
    Moisture
  • Mechanical Resistance:
    Abrasion , Fluids
  • Primary Product Color:
    Clear
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.6098
2,500
$0.3753
3,750
$0.2971
5,000 +
$0.2911
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!